Cart

RM699BV-3211-85-1024

RELPOL RM699BV-3211-85-1024

image shown is a representation only

RELPOL

POWER RELAY 24V THT 1CO 6A
Supplier: Relpol
Matchcode: RM699BV3211851024
Rutronik No.: REL6740
Unit Pack: 20
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
244.00 $

Prices

100 2.44 $
200 2.37 $
500 2.31 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
3390 Ohm
Switch current
6 A
Switch volt[AC]
230 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
170 mW
No. of coils
1
Contact materia
AgSnO2
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
France
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?