Cart

RM699BV-3011-85-1005

RELPOL RM699BV-3011-85-1005

image shown is a representation only

RELPOL

POWER RELAY 5v THT 1CO 6A
Supplier: Relpol
Matchcode: RM699BV3011851005
Rutronik No.: REL7458
Unit Pack: 100
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.96 $
980.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
1
Coil resistance
147 Ohm
Switch current
6 A
Switch volt[AC]
230 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
170 mW
No. of coils
1
Contact materia
AgSnO2
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
no
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?