Cart

RM699BV-3011-85-1005

RELPOL RM699BV-3011-85-1005

image shown is a representation only

RELPOL

POWER RELAY 5v THT 1CO 6A
Supplier: RELPOL
Matchcode: RM699BV3011851005
Rutronik No.: REL7458
Unit Pack: 20
MOQ: 100
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.53 $
253.00 $

Prices

100 2.53 $
300 2.51 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
147 Ohm
P(N) coil
170 mW
No. of coils
1
Switch current
6 A
Switch volt[AC]
230 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AgSnO2
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?