Cart

RM50-3011-85-1024

RELPOL RM50-3011-85-1024

image shown is a representation only

RELPOL

POWER RELAY 24VDC THT 12A 1CO
Supplier: Relpol
Matchcode: RM503011851024
Rutronik No.: REL7146
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5922 $
592.20 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
1600 Ohm
Switch current
12 A
Switch volt[AC]
240 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgSnO2
Length
15.4 mm
Width
15.4 mm
Height
15.4 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?