Cart

RM40-3021-85-1024

RELPOL RM40-3021-85-1024

image shown is a representation only

RELPOL

POWER RELAY 24V 8A 1NO THT
Supplier: RELPOL
Matchcode: RM403021851024
Rutronik No.: REL6871
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.83 $
1,830.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
2880 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgSnO2
Switch freq.
0 MHz
Length
20 mm
Width
10 mm
Height
10.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
France
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?