Cart

RM40-3021-85-1012

RELPOL RM40-3021-85-1012

image shown is a representation only

RELPOL

POWER RELAY 12V 8A 1NO THT
Supplier: Relpol
Matchcode: RM403021851012
Rutronik No.: REL6706
Unit Pack: 20
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
125.00 $

Prices

100 1.25 $
200 1.22 $
500 1.19 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly closed
1
Coil resistance
720 Ohm
Switch current
8 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgSnO2
Length
20 mm
Width
10 mm
Height
10.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?