Cart

RM40-3021-85-1005

RELPOL RM40-3021-85-1005

image shown is a representation only

RELPOL

POWER RELAY 5V 5A 1CO THT
Supplier: Relpol
Matchcode: RM403021851005
Rutronik No.: REL7544
Unit Pack: 20
MOQ: 100
Packaging: TUBE
On request
1.69 $
169.00 $

Prices

100 1.69 $
300 1.65 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
125 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgSnO2
Length
20 mm
Width
10 mm
Height
10.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?