Cart

RM40-2011-85-1012

RELPOL RM40-2011-85-1012

image shown is a representation only

RELPOL

POWER RELAY 12V 5A 1CO THT
Supplier: Relpol
Matchcode: RM402011851012
Rutronik No.: REL6962
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.50 $
30.00 $

Prices

20 1.50 $
200 1.47 $
500 1.43 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
720 Ohm
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgNi
Length
20 mm
Width
10 mm
Height
10.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?