Cart

RM40-2011-85-1009

RELPOL RM40-2011-85-1009

image shown is a representation only

RELPOL

POWER RELAY 9V 5A 1CO THT
Supplier: Relpol
Matchcode: RM402011851009
Rutronik No.: REL7543
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
1,180.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
9 V
Chg.over
1
Coil resistance
405 Ohm
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgNi
Length
20 mm
Width
10 mm
Height
10.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
no
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?