Cart

RM40-2011-85-1005

RELPOL RM40-2011-85-1005

image shown is a representation only

RELPOL

POWER RELAY 5V 5A 1CO THT
Supplier: RELPOL
Matchcode: RM402011851005
Rutronik No.: REL7057
Unit Pack: 1
MOQ: 100
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.85 $
185.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
125 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgNi
Length
20 mm
Width
10 mm
Height
10.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?