Cart

RM32N-3011-85-1024

RELPOL RM32N-3011-85-1024

image shown is a representation only

RELPOL

Signal Relay 24V THT 1CO 5A
Supplier: RELPOL
Matchcode: RM32N3011851024
Rutronik No.: REL8531
Unit Pack: 25
MOQ: 1000
Packaging: TUBE
Please login
0.8388 $
838.80 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1280 Ohm
No. of coils
1
Switch current
5 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
5 V[DC]
Contact materia
AgSnO
Length
18.8 mm
Width
10.6 mm
Height
15.3 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?