Cart

RM12-3221-35-1005

RELPOL RM12-3221-35-1005

image shown is a representation only

RELPOL

POWER RELAY THT 1NO 5V 8A
Supplier: RELPOL
Matchcode: RM123221351005
Rutronik No.: REL8481
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
Please login
0.8885 $
888.50 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
102 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgSnO2AU
Length
28.5 mm
Width
10.1 mm
Height
12.5 mm
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?