Cart

RG25-1022-28-1024

RELPOL RG25-1022-28-1024

image shown is a representation only

RELPOL

POWER RELAY 24V 2NO Screw 25A
Supplier: RELPOL
Matchcode: RG251022281024
Rutronik No.: REL8516
Unit Pack: 5
MOQ: 10
Packaging: BOX
Please login
Obsolete Part
Supplier Last Time Buy: 06/08/2018
7.12 $
71.20 $

Prices

10 7.12 $
20 7.05 $
60 6.98 $
Article with this quantity is not orderable.

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
340 Ohm
No. of coils
1
Switch current
16 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgCdO
Length
72 mm
Width
26 mm
Height
49 mm
Technology
Screw
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?