Cart

R4N-2014-23-5230-WT

RELPOL R4N-2014-23-5230-WT

image shown is a representation only

RELPOL

POWER RELAY 230V 4CO THT 12A
Supplier: RELPOL
Matchcode: R4N2014235230WT
Rutronik No.: REL8769
Unit Pack: 10
MOQ: 100
Packaging: TUBE
Please login
2.91 $
291.00 $

Parameter

Coil voltage
230 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
4
Normaly closed
0
Coil resistance
16100 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
12 A
Switch volt[AC]
240 V[AC]
Contact materia
AgNi
Length
32.5 mm
Width
25.5 mm
Height
20.5 mm
Technology
THT
Isol. voltage
1 kV
Approvals
UL VDE
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?