Cart

R4N-2014-23-1060-WTL

RELPOL R4N-2014-23-1060-WTL

image shown is a representation only

RELPOL

POWER RELAY THT 60DC 4CO 6A
Supplier: RELPOL
Matchcode: R4N2014231060WTL
Rutronik No.: REL8886
Unit Pack: 10
MOQ: 100
Packaging: TUBE
Please login
3.39 $
339.00 $

Parameter

Coil voltage
60 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
4
Normaly closed
0
Coil resistance
4000 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
6 A
Switch volt[AC]
240 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
AgNi
Length
32.5 mm
Width
21 mm
Height
20.5 mm
Technology
THT
Isol. voltage
1 kV
Approvals
UL VDE
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?