Cart

R4N-2014-23-1012-WTL

RELPOL R4N-2014-23-1012-WTL

image shown is a representation only

RELPOL

POWER RELAY 12V 4CO THT 12A
Supplier: Relpol
Matchcode: R4N2014231012
Rutronik No.: REL8043
Unit Pack: 10
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
303.00 $

Prices

100 3.03 $
200 2.95 $
500 2.87 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
4
Coil resistance
640 Ohm
Switch current
12 A
Switch volt[AC]
240 V[AC]
No. of coils
1
Contact materia
AgNi
Length
32.5 mm
Width
25.5 mm
Height
20.5 mm
Technology
THT
Isol. voltage
1 kV
Approvals
UL VDE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?