Cart

R4-2114-27-3110-WT

RELPOL R4-2114-27-3110-WT

image shown is a representation only

RELPOL

POWER RELAY 110V 4CO THT 6A
Supplier: Relpol
Matchcode: R42114273110WT
Rutronik No.: REL7067
Unit Pack: 10
MOQ: 10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.96 $
29.60 $

Prices

10 2.96 $
50 2.88 $
300 2.80 $

Parameter

Coil type
MONOSTABLE
Coil voltage
110 V
Chg.over
4
Coil resistance
13600 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNi
Length
21.2 mm
Width
21.2 mm
Height
35.6 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?