Cart

R30N-3021-85-1012

RELPOL R30N-3021-85-1012

image shown is a representation only

RELPOL

POWERRELAY 30A THT 12VDC 1NO
Supplier: RELPOL
Matchcode: R30N3021851012
Rutronik No.: REL8388
Unit Pack: 15
MOQ: 300
Packaging: TUBE
Please login
1.25 $
375.00 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
160 Ohm
No. of coils
1
Switch current
30 A
Switch volt[AC]
240 V[AC]
Switch volt[DC]
110 V[DC]
Contact materia
AgSnO2
Length
32.5 mm
Width
27.6 mm
Height
20.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?