R30N-1011-85-1012
image shown is a representation only
POWERRELAY 30A THT 12VDC 1CO
Supplier: RELPOL
Matchcode: R30N1011851012
Rutronik No.: REL8023
Unit Pack: 15
MOQ: 15
Packaging: TUBE
Parameter
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 160 Ohm
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgCdO
- Length
- 32.5 mm
- Width
- 25.5 mm
- Height
- 20.5 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 50 weeks