Cart

R20-3021-96-5230

RELPOL R20-3021-96-5230

image shown is a representation only

RELPOL

POWER RELAY 230V 30A THT 1NO
Supplier: Relpol
Matchcode: R203021965230
Rutronik No.: REL7620
Unit Pack: 20
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.23 $
2,615.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Normaly open
1
Chg.over
1
Coil resistance
21000 Ohm
Switch current
30 A
Switch volt[AC]
440 V[AC]
No. of coils
1
Contact materia
AgSnO2
Length
67 mm
Width
33 mm
Height
35 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?