Cart

R15-2013-23-5120-WT

RELPOL R15-2013-23-5120-WT

image shown is a representation only

RELPOL

Industrial 3CO THT 120AC 20A
Supplier: RELPOL
Matchcode: R152013235120WT
Rutronik No.: REL8819
Unit Pack: 10
MOQ: 100
Packaging: BOX
Please login
5.42 $
542.00 $

Parameter

Coil voltage
120 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
3
Normaly closed
0
Coil resistance
1910 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
AgNi
Length
35 mm
Width
35 mm
Height
54.4 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?