Cart

R15-2012-23-5110-WTL

RELPOL R15-2012-23-5110-WTL

image shown is a representation only

RELPOL

Industrial 2CO THT 110VDC 10A
Supplier: RELPOL
Matchcode: R152012235110WTL
Rutronik No.: REL8639
Unit Pack: 10
MOQ: 100
Packaging: BOX
Please login
5.48 $
548.00 $

Parameter

Coil voltage
110 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
5670 Ohm
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AgNi
Length
35 mm
Width
35 mm
Height
54.4 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?