Cart

PZ11-01

RELPOL PZ11-01

image shown is a representation only

RELPOL

SOCKET TYP for R15 3CO
Supplier: RELPOL
Matchcode: PZ1101
Rutronik No.: REL8840
Unit Pack: 10
MOQ: 100
Packaging: BOX
Please login
2.71 $
271.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Switch freq.
0 MHz
Length
68.2 mm
Width
38 mm
Height
24.2 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?