Cart

PZ11-0031

RELPOL PZ11-0031

image shown is a representation only

RELPOL

Clip for Socket PZ11-01
Supplier: RELPOL
Matchcode: PZ110031
Rutronik No.: REL8841
Unit Pack: 25
MOQ: 100
Packaging: BOX
Please login
0.1615 $
16.15 $

Prices

100 0.1615 $
800 0.1599 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Switch freq.
0 MHz
Length
0 mm
Width
0 mm
Height
0 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
73209090900
Country
Poland
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?