Cart

M21N

RELPOL M21N

image shown is a representation only

RELPOL

Module D 6&230VDC
Supplier: RELPOL
Matchcode: M21N
Rutronik No.: REL9381
Unit Pack: 20
MOQ: 100
Packaging: TUBE
Please login
0.97 $
97.00 $

Parameter

Coil voltage
0 V
Coil type
0
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Switch freq.
0 MHz
Length
0 mm
Width
0 mm
Height
0 mm
Technology
0
Isol. voltage
0 kV
Protection clas
0
Diameter
0 mm
Approvals
0
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Poland
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?