Cart

GZT80 BLACK

RELPOL GZT80 BLACK

image shown is a representation only

RELPOL

SOCKET TYP black for RM84
Supplier: RELPOL
Matchcode: GZT80BLACK
Rutronik No.: REL6881
Unit Pack: 10
MOQ: 100
Packaging: BOX
Please login
1.39 $
139.00 $

Parameter

Length
75.3 mm
Width
15.5 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?