Cart

GZM80BLACK

RELPOL GZM80BLACK

image shown is a representation only

RELPOL

SOCKET TYP for RM84 RM85 RM87L
Supplier: RELPOL
Matchcode: GZM80BLACK
Rutronik No.: REL8372
Unit Pack: 10
MOQ: 100
Packaging: BOX
Please login
1.75 $
175.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
78.1 mm
Width
15.9 mm
Height
66.5 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85366990990
Country
Poland
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?