Cart

GZM4-GRAY

RELPOL GZM4-GRAY

image shown is a representation only

RELPOL

SOCKET TYP for TR4N
Supplier: RELPOL
Matchcode: GZM4GRAY
Rutronik No.: REL8042
Unit Pack: 10
MOQ: 100
Packaging: BOX
Please login
2.17 $
217.00 $

Parameter

Coil voltage
0 V
Coil type
0
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Switch freq.
0 MHz
Length
76.3 mm
Width
15.5 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Italy
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?