Cart

RT25E9-COBUHP-1212

REFOND RT25E9-COBUHP-1212

image shown is a representation only

REFOND

UV COB 300W 390-400NM
Supplier: REFOND
Matchcode: RT25E9-COBUHP-1212
Rutronik No.: LEDUV1140
Unit Pack: 1
MOQ: 10
package: SMD
Packaging: BOX
Please login
194.13 $
1,941.30 $

Prices

10 194.13 $
20 186.66 $
30 183.67 $
40 170.23 $

Parameter

Type
UVA
Peak wavelength
400 nm
Feature
30o0W 60°
Function
20W/cm2
O.UV-LEDS onPCB
36
Driver
0
Type fwd volt.
42 V
Type fwd curren
6600 mA
Fwd voltage min
40 V
Fwd voltage max
44 V
Fwd current max
6600 mA
Oper.temp.min
-40 °C
Oper.temp.max
85 °C
Wavelength min
390 nm
Wavelength max
400 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
94054099900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?