Cart

RF-C65S6-UBP-AR-22

REFOND RF-C65S6-UBP-AR-22

image shown is a representation only

REFOND

UV-LED 6565 365NM 60°
Supplier: REFOND
Matchcode: RF-C65S6-UBP-AR-22
Rutronik No.: LEDUV1158
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Please login
13.90 $
13,900.00 $

Parameter

Type
UVA
Peak wavelength
370 nm
Power
15 W
Forward current
2000 mA
Forw.volt.min.
6.8 V
Forw.volt.max.
7.6 V
Radi. flux min.
6000 mW
Forward current
2 A
Wavelength min.
365 nm
Wavelength max.
370 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?