Cart

RF-C65S0-UIP-AR-04

REFOND RF-C65S0-UIP-AR-04

image shown is a representation only

REFOND

UV-LED 6565 400NM 120°
Supplier: REFOND
Matchcode: RF-C65S0-UIP-AR-04
Rutronik No.: LEDUV1155
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Please login
4.19 $
4,190.00 $

Prices

1,000 4.19 $
2,000 3.97 $
3,000 3.68 $

Parameter

Type
UVA
Peak wavelength
405 nm
Power
16 W
Forward current
1000 mA
Forw.volt.min.
13.6 V
Forw.volt.max.
16 V
Radi. flux min.
7000 mW
Forward current
1 A
Wavelength min.
400 nm
Wavelength max.
405 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?