Cart

RF-C37P0-UUT-AR

REFOND RF-C37P0-UUT-AR

image shown is a representation only

REFOND

UVC-LED 3737 250-260NM 8-12mW
Supplier: REFOND
Matchcode: RF-C37P0-UUT-AR
Rutronik No.: LEDUV1151
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
Please login
7.94 $
7.94 $

Prices

1 7.94 $
2,000 6.96 $

Parameter

Type
UVC
Peak wavelength
255 nm
Power
0.01 W
Forward current
150 mA
Forw.volt.min.
5.5 V
Forw.volt.max.
6.5 V
Radi. flux min.
8 mW
Radi. flux max.
12 mW
Forward current
0.15 A
Oper.temp.min.
-40 °C
Oper.temp.max.
45 °C
Wavelength min.
250 nm
Wavelength max.
260 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?