Cart

RF-C37P0-URH-AR

REFOND RF-C37P0-URH-AR

image shown is a representation only

REFOND

UVC-LED 3737 265-275NM 18-22mW
Supplier: REFOND
Matchcode: RF-C37P0-URH-AR
Rutronik No.: LEDUV1149
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
Please login
7.28 $
7.28 $

Prices

1 7.28 $
2,000 6.39 $

Parameter

Type
UVC
Peak wavelength
275 nm
Power
0.02 W
Forward current
200 mA
Forw.volt.min.
4.5 V
Forw.volt.max.
6.5 V
Radi. flux min.
18 mW
Radi. flux max.
22 mW
Forward current
0.2 A
Oper.temp.min.
-40 °C
Oper.temp.max.
45 °C
Wavelength min.
265 nm
Wavelength max.
275 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?