Cart

RF-C37D0-UTP-AR

REFOND RF-C37D0-UTP-AR

image shown is a representation only

REFOND

UVB-LED 3737 311NM 9-22mW 100mA
Supplier: REFOND
Matchcode: RF-C37D0-UTP-AR
Rutronik No.: LEDUV1146
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
Please login
5.49 $
5.49 $

Prices

1 5.49 $
2,000 5.20 $

Parameter

Type
UVB
Peak wavelength
311 nm
Power
0.01 W
Forward current
100 mA
Forw.volt.min.
4 V
Forw.volt.max.
6.4 V
Radi. flux min.
9 mW
Radi. flux max.
12 mW
Oper.temp.min.
-40 °C
Oper.temp.max.
45 °C
Wavelength min.
305 nm
Wavelength max.
315 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?