Cart

RF-C37D0-UTH-AR

REFOND RF-C37D0-UTH-AR

image shown is a representation only

REFOND

UVB-LED 3737 308NM 15-25mW 120°
Supplier: REFOND
Matchcode: RF-C37D0-UTH-AR
Rutronik No.: LEDUV1147
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Please login
19.29 $
19,290.00 $

Parameter

Type
UVB
Peak wavelength
308 nm
Power
0.02 W
Forward current
150 mA
Forw.volt.min.
4.5 V
Forw.volt.max.
6 V
Radi. flux min.
15 mW
Radi. flux max.
25 mW
Oper.temp.min.
-40 °C
Oper.temp.max.
45 °C
Wavelength min.
308 nm
Wavelength max.
313 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?