Cart

RF-C37D0-UTC-AR

REFOND RF-C37D0-UTC-AR

image shown is a representation only

REFOND

UVB-LED 3737 308NM 60-80mW 120°
Supplier: REFOND
Matchcode: RF-C37D0-UTC-AR
Rutronik No.: LEDUV1148
Unit Pack: 1
MOQ: 1000
package: SMD
Packaging: REEL
Please login
68.32 $
68,320.00 $

Parameter

Type
UVB
Peak wavelength
308 nm
Power
0.07 W
Forward current
350 mA
Forw.volt.min.
4.5 V
Forw.volt.max.
6.5 V
Radi. flux min.
60 mW
Radi. flux max.
80 mW
Voltage input
5.5 V
Forward current
0.35 A
Oper.temp.min.
-40 °C
Oper.temp.max.
45 °C
Wavelength min.
303 nm
Wavelength max.
313 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?