Cart

RF-C35S0-UBP-AR

REFOND RF-C35S0-UBP-AR

image shown is a representation only

REFOND

UVA-LED 3535 365NM 1545mW 120°C
Supplier: REFOND
Matchcode: RF-C35S0-UBP-AR
Rutronik No.: LEDUV1145
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Please login
3.32 $
3,320.00 $

Prices

1,000 3.32 $
2,000 3.20 $
3,000 3.02 $
4,000 2.84 $

Parameter

Type
UVA
Peak wavelength
365 nm
Power
1.545 W
Forward current
1200 mA
Forw.volt.min.
3.4 V
Forw.volt.max.
3.8 V
Radi. flux min.
1545 mW
Radi. flux max.
1825 mW
Voltage input
3.6 V
Forward current
1.2 A
Oper.temp.min.
-40 °C
Oper.temp.max.
85 °C
Wavelength min.
360 nm
Wavelength max.
370 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?