Cart

RF-C35E0-UACP-AR

REFOND RF-C35E0-UACP-AR

image shown is a representation only

REFOND

UV-LED 3535 265-280NM 390-410NM
Supplier: REFOND
Matchcode: RF-C35E0-UACP-AR
Rutronik No.: LEDUV1153
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
Please login
1.162 $
1.16 $

Prices

1 1.162 $
2,000 1.117 $
3,000 1.0995 $
4,000 1.0548 $
6,000 1.019 $

Parameter

Type
UVC UVA
Peak wavelength
275400 nm
Power
0.015 W
Forward current
40 mA
Forw.volt.min.
6.5 V
Forw.volt.max.
7.5 V
Radi. flux min.
2 mW
Radi. flux max.
6 mW
Forward current
0.04 A
Oper.temp.min.
-40 °C
Oper.temp.max.
45 °C
Wavelength min.
265 nm
Wavelength max.
400 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?