Cart

WYZBEE-DISP-108

REDPINE WYZBEE-DISP-108

image shown is a representation only

REDPINE

WyzBee Display THING
Supplier: Redpine Signals
Matchcode: WYZBEE-DISP-108
Rutronik No.: RFMCU1041
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
54.10 $
54.10 $

WyzBee Display THING Description

The Display THING is a 2.8 inch capacitive touch screen display with a resolution of 240×320. Plug it into your WyzBee™ and together with WyzBee‘s high end processor and WyzBee’s multi-protocol wireless, the system can display any alert, message or information when required and can also be used to transmit the displayed information to a smart device of your choice.

Parameter

Automotive
NO
Package
BOARD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?