Cart

RS9116W-SB00-AA0-12

REDPINE RS9116W-SB00-AA0-12

image shown is a representation only

REDPINE

RS9116W-SB00-AA0 SAMPLE
Supplier: Redpine Signals
Matchcode: RS9116W-SB00-AA0-12
Rutronik No.: WLAN1669
Unit Pack: 1
MOQ: 12
package: MODULE
Packaging: TRAY
On request
43.42 $
521.04 $

RS9116W-SB00-AA0 SAMPLE Description


RS9116 SoCs & Modules



Redpine Signals' RS9116 family of SoCs and modules provides a comprehensive multi-protocol wireless connectivity solution including 802.11 a/b/g/n (2.4 GHz and 5 GHz), 802.11j, dual-mode Bluetooth 5 and 802.15.4 (capable of running Thread or ZigBee®).


Solution Highlights


  • Co-existence of multiple wireless protocols managed by an internal protocol arbitration manager
  • Ultra-low power consumption with multiple power modes to reduce the system energy consumption
  • Multiple levels of security including FIPS 140-2 and PUF (Physically Unclonable Function) to create a highly secure system
  • Fully integrated and wireless certified modules with multiple sizes as small as 4.63 mm x 7.90 mm
  • Multiple software architectures (hosted and embedded) and host interfaces (SDIO, USB, SPI, UART) for easy integration with different processor families and operating systems
  • Footprint compatible single band and dual band modules as well as hosted and embedded modules for easy migration within the product family
  • Leading edge RF performance providing long range and higher throughputs


Wi-Fi®


  • Compliant to single-spatial stream IEEE 802.11 a/b/g/n, 802.11j (hosted mode) with dual band (2.4 and 5 GHz) support
  • Support for 20 MHz and 40 MHz channel bandwidths
  • Transmit power up to +20 dBm1 with integrated PA
  • Receive sensitivity as low as -97 dBm1
  • Application data throughput up to 100 Mbps1 (Hosted Mode) in 802.11n with 40 MHz bandwidth and up to 50 Mbps with 20 MHz bandwidth
  • Application data throughput up to 90 Mbps1 (Embedded Mode) with 40 MHz bandwidth and up to 40 Mbps1 with 20 MHz bandwidth


Bluetooth


  • Compliant to dual-mode Bluetooth 5
  • Transmit power up to +20 dBm1 with integrated PA
  • Receive sensitivity as low as -104 dBm1
  • Data rates: 125 kbps, 500 kbps, 1 Mbps, 2 Mbps, 3 Mbps


802.15.4


  • Compliant to IEEE 802.15.4, 2.4 GHz
  • Transmit power up to +20 dBm1 with integrated PA
  • Receive sensitivity of -102 dBm1


Wake-Fi™ 2


  • Ultra-low power wake-up receiver with secure wakeup pattern to prevent battery drain attack


RF Features


  • Integrated baseband processor with calibration memory, RF transceiver, high-power amplifier, balun, T/R switch and flash memory
  • Dual external antenna (diversity supported)


Operating Modes


  • Hosted mode (n-Link™): Wi-Fi stack, Bluetooth stack and profiles, ZigBee stack and profiles, Thread stack and all network stacks reside on the host processor
  • Embedded mode (WiSeConnect™): Wi-Fi stack, TCP/IP Stack, IP module, Bluetooth stack and ZigBee PRO stack reside in RS9116W; Some of Bluetooth profiles and all of Zigbee profiles reside in host processor


Hosted Mode (n-Link™)


  • Available host interfaces: SDIO 2.0 and USB HS
  • Host drivers for Linux, Android™, and Windows®
  • Support for Client mode, Access point mode, Wi-Fi Direct, Concurrent client and access point mode, Enterprise Security
  • Support for concurrent Wi-Fi, dual-mode Bluetooth 5 and 802.15.42
  • Support for multiple Virtual Access Points


Embedded Mode (WiSeConnect™)


  • Available host interface: UART, SPI, SDIO, USB HS, and USB HS CDC
  • Support for Embedded Client mode, Access Point mode, Wi-Fi Direct and Enterprise Security
  • Supports advanced security features: WPA/WPA2-Personal and Enterprise (EAP-TLS, EAP-FAST, EAP-TTLS, EAP-PEAP, EAP-LEAP, PEP-MSCHAP-V2)
  • Integrated TCP/IP stack (IPV4/IPV6), HTTP/HTTPS, DHCP, ICMP, SSL 3.0/TLS1.2, WebSockets, IGMP, DNS, DNS-SD, SNMP, FTP Client
  • BT profile support2 for SPP, A2DP, AVRCP, HFP, PBAP, IAP, GAP, SDP, L2CAP, RFCOMM, GATT, IAP1, IAP2
  • Wireless firmware upgrade and provisioning
  • Support for concurrent Wi-Fi, dual-mode Bluetooth 5 and 802.15.42


Security


  • HW device identity and key storage with PUF
  • Accelerators: AES128/256, SHA256/384/512, RSA, ECC, ECDH, RNG, CRC


Power Consumption


  • Wi-Fi standby associated current of < 90 uA1 for DTIM 3 (2.4 GHz)
  • Wi-Fi TX current = 260 mA1 (6 Mbps, 20 dBm, 2.4 GHz), RX current = 30 mA1(6 Mbps, 2.4 GHz)
  • < 7 mA1 transmit current in BT 5 mode, 0 dBm output power, 1 Mbps data rate


Software and Regulatory Certifications


  • Wi-Fi Alliance2
  • ZigBee Certification2, Bluetooth Qualification2
  • FIPS 140-2 Certification2
  • Regulatory certifications (FCC, IC, CE, ETSI, TELEC)2


Operating Conditions


  • Single supply: 2.1 to 3.6 V or 1.85 V
  • Operating temperature: -40°C to +85°C (Industrial Grade)


Packages


  • Module packages with and without antenna
  • SoCs packages: WLCSP, QFN and BGA


Evaluation Kit:


  • Single band P/N: RS9116X-SB-EVK1
  • Dual band P/N: RS9116X-DB-EVK1


Parameter

WLAN standard
a/bgn/J/ah
Frequency
2.4 GHz
Interface
UART/SPI/U
Software
External
Antenna
uFL
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
27x16x3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?