Cart

RS9113-NBZ-D3N-12

REDPINE RS9113-NBZ-D3N-12

image shown is a representation only

REDPINE

RS9113-NBZ-D3N 12 Pack
Supplier: Redpine Signals
Matchcode: RS9113-NBZ-D3N-12
Rutronik No.: WLAN1419
Unit Pack: 12
MOQ: 12
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
60.00 $
720.00 $

Prices

12 60.00 $
24 59.57 $
36 59.13 $

RS9113-NBZ-D3N 12 Pack Description

The RS9113 USB Half Mini Card is based on Redpine Signals RS9113 ultra-low-power Convergence SoC. It offers dual-band 1x1 802.11n, dual-mode Bluetooth 4.0 and ZigBee 802.15.4 in a single device over USB in a Mini PCIe Card form factor. It is an ideal multi-protocol wireless expansion board for IoT Gateways.

The RS9113 USB Half Mini Card is a high performance, long range and ultra-low power device and includes a multi-threaded MAC processor called ThreadArch®, baseband digital signal processor, calibration OTP memory, dual-band RF transceiver, dual-band high-power amplifiers, baluns, diplexers, diversity switch, dual-band antenna, u.FL connector and Quad-SPI flash.

The software architecture for the USB Half Mini Card, n-Link®, realizes a host-based architecture where the necessary MAC and PHY layers are implemented in the device to support high-performance, long range WLAN, Bluetooth and ZigBee applications in a 32-bit host processor over USB interface.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
Mini PCIe
Software
Yes
Antenna
Yes + uFL
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
18 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
30x27 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
India
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?