Cart

RS9113-NBZ-D1N

REDPINE RS9113-NBZ-D1N

image shown is a representation only

REDPINE

2.4/5GHz ABGN+BT+ZB ANT.
Supplier: Redpine Signals
Matchcode: RS9113-NBZ-D1N
Rutronik No.: WLAN1227
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
Topseller
In Stock
55.19 $
55.19 $

Prices

1 55.19 $
2 53.72 $
5 51.51 $
10 48.94 $
22 46.73 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO/SPI/U
Software
External
Antenna
Yes + uFL
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
27x16x3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85177000000
Country
India
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?