RS9113-NB0-D0C-12

image shown is a representation only
Supplier: Redpine Signals
Matchcode: RS9113-NB0-D0C-12
Rutronik No.: WLAN1405
Unit Pack: 12
MOQ: 12
package: MODULE
Packaging: TRAY
RS9113-NB0-D0C 12 Pack Description
The RS9113 Connect-io-n™ module is based on Redpine Signals RS9113
ultra-low-power, single spatial stream, dual-band 802.11n + Bluetooth
(BT4.0) + ZigBee (ZB) Convergence SoC. The RS9113 module is a complete
IEEE 802.11 a/b/g/n, ZB and BT wireless device server that provides a
wireless interface to any equipment with a SDIO, UART, SPI or USB
interface. The RS9113 module integrates a multi-threaded MAC processor
with integrated analog peripherals and support for digital peripherals,
baseband digital signal processor, analog front-end, crystal oscillator,
calibration OTP memory, dual-band RF transceiver, dual-band high-power
amplifiers, baluns, diplexers, diversity switch and Quad-SPI Flash thus
providing a fully-integrated solution for embedded wireless applications
and all WLAN, BT and ZB protocols and networking stack functionality in
embedded firmware to make a fully self-contained wireless solution for a
variety of applications. The module integrates an antenna and a U.FL
connector for external antenna with an option to select either one of
them. The M2MCombo (RS9113) chips and modules leverage and improve upon
Redpine’s proven low power innovations from Lite-FiTM products (RS9110)
and provide WLAN 802.11n, BT4.0 and ZB convergence solution for
integration into mobile and M2M communication devices.
Parameter
- WLAN standard
- a/b/g/n
- Frequency
- 2.4/5 GHz
- Interface
- SDIO/SPI/U
- Software
- Internal
- Antenna
- No
- Tx/Rx
- 1x1
- Sensitivity
- 97 -dBm
- Transmit power
- 20 dBm
- Supply voltage
- 3.0 to 3.6 V
- Oper.temp.
- -40 to +85 °C
- Size
- 14x15x2 mm
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85176200000
- Country
- Supplier Lead time
- 12 weeks