Cart

S9113-N0Z-D0C

REDPINE S9113-N0Z-D0C

image shown is a representation only

REDPINE

2.4/5GHz ABGN+ZB Emb. Software
Supplier: Redpine Signals
Matchcode: RS9113-N0Z-D0C
Rutronik No.: WLAN1237
Unit Pack: 84
MOQ: 84
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
37.29 $
3,132.36 $

Prices

84 37.29 $
252 34.27 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO/SPI/U
Software
Internal
Antenna
No
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
14x15x2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?