Cart

RS9113-N00-S1W

REDPINE RS9113-N00-S1W

image shown is a representation only

REDPINE

2.4GHz BGN ANT.+Full Software
Supplier: Redpine Signals
Matchcode: RS9113-N00-S1W
Rutronik No.: WLAN1246
Unit Pack: 70
MOQ: 70
package: MODULE
Packaging: TRAY
In Stock
54.07 $
3,784.90 $

Prices

70 54.07 $
140 52.63 $
210 50.47 $
280 47.95 $
350 45.78 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
Internal
Antenna
Yes + uFL
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
27x16x3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?