Cart

RS9113-N00-D0F

REDPINE RS9113-N00-D0F

image shown is a representation only

REDPINE

802.11abgn Full Software FIPS
Supplier: Redpine Signals
Matchcode: RS9113-N00-D0F
Rutronik No.: WLAN1420
Unit Pack: 84
MOQ: 84
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
140.30 $
11,785.20 $

Prices

84 140.30 $
252 128.93 $

802.11abgn Full Software FIPS Description

The RS9113 FIPS 140-2 Level 1 certified Wi-Fi module is based on Redpine Signals’ RS9113 ultra-low-power Convergence SoC. These modules offer dual-band 1x1 802.11n. They are high performance, long range and ultra-low power modules and include a multi-threaded MAC processor called ThreadArch®, digital and analog peripheral interfaces, baseband digital signal processor, calibration OTP memory, dual-band RF transceiver, dual-band high-power amplifiers, baluns, diplexers, diversity switch and Quad-SPI flash.

The module’s embedded firmware includes the WLAN protocol stack along with WPA/WPA2-PSK and WPA/WPA2-Enterprise (EAP-TLS, EAP-TTLS, EAP-PEAP) and a feature-rich TCP/IP stack thus providing a fully-integrated solution for secure embedded low-end wireless applications. These modules can be connected to 8/16/32-bit host processors through SPI, UART, USB and USB-CDC interfaces.

The modules are available in a small footprint form factor with low BoM requirement.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO/SPI/U
Software
Internal
Antenna
No
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
14x15x2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?