Cart

RS9110-N-11-22

REDPINE RS9110-N-11-22

image shown is a representation only

REDPINE

802.11BGN TCP/IP W.ANTENNA UART
Supplier: Redpine Signals
Matchcode: RS9110-N-11-22
Rutronik No.: WLAN1078
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/03/2016
47.42 $
47.42 $

Prices

1 47.42 $
10 45.94 $
50 43.87 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART
Software
TCP/IP
Antenna
Yes
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
17 dBm
Supply voltage
3.1 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
22.0x28.0 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?