Cart

RY-2405S/P

RECOM RY-2405S/P

image shown is a representation only

RECOM

DC/DC CONVERTER 24V TO 5V
Supplier: RECOM Electronic
Matchcode: RY-2405S/P
Rutronik No.: ICDCDC1802
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
10.17 $
254.25 $

Prices

25 10.17 $
100 9.49 $
300 8.73 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?