Cart

RW-0509D

RECOM RW-0509D

image shown is a representation only

RECOM

DC/DC Mod 4.5-9V to +/-09V 3W
Supplier: RECOM Electronic
Matchcode: RW-0509D
Rutronik No.: ANADCC2700
Unit Pack: 1
MOQ: 1
package: DIP24 Mini
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
25.39 $
25.39 $

Prices

1 25.39 $
60 23.69 $
90 22.93 $
120 22.36 $

Parameter

Power
3 W
Vin(min)
4.5 V(DC)
Vin(max)
9 V(DC)
No.of outputs
DUAL
V out
+/-09 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24 Mini
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?