Cart

RTD-2415

RECOM

DC/DC-CONVERTER 24V TO 15V
Supplier: RECOM Electronic
Matchcode: RTD-2415
Rutronik No.: ANADCC1957
Unit Pack: 33
MOQ: 33
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/23/2011
8.89 $
293.37 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
Dual V(DC)
No.of outputs
+/-15
V out
1 V(DC)
Reg./Unreg.
1.2
Series
10
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Econoline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?